Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | kr 70.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
kr 175,150.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6693UP9A+T
Order Code3921857
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeOpen Drain
Accuracy± 1.5°C
Sensing Accuracy Range± 1.5°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleTSSOP
Sensor Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels7Channels
Resolution8 bits, 11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 1.5°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Resolution
8 bits, 11 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
IC Output Type
Open Drain
Sensing Accuracy Range
± 1.5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
TSSOP
Supply Voltage Min
3V
No. of Channels
7Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability