Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7,577.000 |
Product Information
Product Overview
MAX96724R-BAK-EVK# is a D-PHY deserializer 3G COAX EV kit. This evaluation kit (EV kit) provides a proven design and reliable platform to evaluate the MAX96724R device using standard FAKRA coaxial cables or a MATE-AX cable. This deserializer device supports high-bandwidth, gigabit multimedia serial links (GMSL-1 or GMSL-2) and offer spread spectrum and full-duplex control channel features. The EV kit includes a simple-to-use Windows 10® or higher compatible graphical user interface (GUI) to exercise device features. The EV kit comes with a MAX96724R IC installed on board.
- Accepts GMSL data from the serializers and converts it into MIPI CSI-2
- Backward-compatible to accept GMSL-1 serial data
- Quad inputs can mix and match GMSL-1 and GMSL-2
- Outputs are compliant to MIPI D-PHY v1.2 and CSI-2 v1.3 specifications
- Windows 10® or higher compatible software support
- USB-controlled Interface (cable included)
- Powerful, simple-to-use GUI for comprehensive device feature evaluation
- Board powered by USB, 12V wall adapter, or external power supply
- Proven PCB layout
- Fully assembled and tested
Contents
MAX96724R DPHY EV kit, Micro-USB cable, 12V DC wall supply, Coax cable.
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
GMSL2/1 to CSI-2 Deserializer
MAX96724R
Evaluation Board MAX96724R, 12V DC Wall Supply, Micro-USB Cable, Coax Cables
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate