Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96751COAXEVKIT#
Order Code4692704
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96751COAXEVKIT#
Order Code4692704
Technical Datasheet
Kit Application TypeSerializer
Application Sub TypeInterface
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX96751
Product Range-
Kit ContentsEvaluation Board MAX96751, USB Cable, 12V Power Supply
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX96751COAXEVKIT# is a MAX96751 evaluation kit (EV Kit) that provides a proven design to evaluate the MAX96751 high-bandwidth gigabit multimedia serial-link (GMSL) serializer with spread spectrum and full-duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows® 10 software to provide a simple graphical user interface (GUI) for exercising features of the device.
- HDMI 2.0 serializer EV Kit to drive GMSL-2 serial data outputs (50 ohm FAKRA coax)
- Configurable Power-Over-Coax (PoC) and line fault circuits
- I2S audio interface
- Header for GPIO, I2C, UART and SPI signals
- Tools to characterize GMSL channel signal integrity
- 12V DC supply (included), USB, PoC or externally powered
- Proven PCB layout
- Fully assembled and tested
Contents
MAX96751 EV board, USB cable, +12V wall supply.
Notes
For complete GMSL evaluation, order the MAX96751 coax EV kit and a companion deserializer board (MAX96752 coax EV kit).
Technical Specifications
Kit Application Type
Serializer
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Interface
Silicon Core Number
MAX96751
Kit Contents
Evaluation Board MAX96751, USB Cable, 12V Power Supply
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001