Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 305.230 |
Product Information
Product Overview
Himalaya uSLIC power modules leverage advanced packaging technology to shrink the power supply solution size by 2.25 times, resulting in micro-sized system-level IC (uSLIC) devices. This is achieved by integrating a synchronous wide-input Himalaya buck converter—which includes built-in FETs, compensation, and additional functions—with an inductor. The combination of these components results in ultra-small power modules that can be used in highly space-constrained systems while complying with the JESD22-B103/B104/B111 mechanical standard. In addition, compliance with the CISPR 22 electromagnetic interference (EMI) standard helps to improve the first-time success rate for EMI certification of your end products.
- Highly-integrated solution with an integrated, shielded inductor
- Wide 12V to 60V input range
- Preset 5V output voltage
- Up to 1A output current
- High-efficiency 84% (VIN = 24V, VOUT = 5V at 1.0A)
- Internally compensated
- Precision-enable input, open-drain active-low RESET output
- Overcurrent and overtemperature protection
- Low profile surface mount components
- Fully assembled and tested
- Battery-Powered Equipment; General-Purpose Point-of-Load; High-Voltage LDO Replacement; HVAC and Building Control; Industrial Sensors and Process Control
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Eval Board MAXM17502
-
MAXM17502
Synchronous Buck Converter
Himalaya Series
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate