Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBAHCO
Manufacturer Part NoSBS81
Order Code3377932
Also Known AsGTIN UPC EAN: 7314153009937
Drive Size - Imperial1/2"
Length270mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Forged from high quality chrome vanadium steel
- Nickel and matt chrome plated finish
- Plastic grip
- 60 Teeth
Technical Specifications
Drive Size - Imperial
1/2"
SVHC
No SVHC (14-Jun-2023)
Length
270mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6