Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
400 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,685.000 |
5+ | kr 2,629.000 |
10+ | kr 2,576.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 2,685.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No4502FE.00100
Order Code1423260
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge22AWG
Conductor Area CSA0.352mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialCopper
Jacket MaterialFR NC
External Diameter3.9mm
Voltage Rating300V
Product Range-
Product Overview
The 4502FE.00100 is a 100m 4-core grey non-paired Screened Cable for use with security alarm. It has stranded bare copper conductor with PE insulation, Beldfoil® aluminium/polyester tape shield and FRNC (Flame Retardant Non-Corrosive) sheath.
- 54Ω/km Nominal resistance conductor
- 105 pF/m Nominal capacitance conductor to conductor at 1kHz
- 20N Maximum pulling tension
- -20 to 70˚C Operating temperature range
- Halogen free according to IEC 60754-1
- Flame retardant according to IEC 60332-1
Applications
Industrial, Security
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
3.9mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.352mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
FR NC
Voltage Rating
300V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.774