Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 50,389.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 50,389.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No4731R 0101000
Order Code3227706
Technical Datasheet
Coaxial Cable TypeRG11/U
Wire Gauge14AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter10.16mm
Product Range-
Technical Specifications
Coaxial Cable Type
RG11/U
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Silver Plated Copper
External Diameter
10.16mm
SVHC
No SVHC (07-Jul-2017)
Wire Gauge
14AWG
Impedance
75ohm
Reel Length (Metric)
305m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):39.03