Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11,077.000 |
5+ | kr 10,855.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 11,077.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9575.00305
Order Code2924945
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)305ft
Reel Length (Metric)93m
Jacket ColourRed
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.12mm
Product Range-
Product Overview
The 9575.00305 from Belden is a Fire Alarm, Power-Limited Fire Protective Signaling Circuit Cable featuring two 16 AWG solid bare copper cores that are PVC insulated, screened with an overall Beldfoil® aluminium/polyester tape shield and a Red PVC outer jacket, FPLR.
- Two 16 AWG solid bare copper cores
- PVC insulation - Black and Red
- Overall Beldfoil® aluminium/polyester tape shield
- Red PVC outer jacket
- Voltage rating 300 V max.
- Flammability rated UL 1666 vertical shaft; CSA FT4; IEC 60332-1-2
- Operating temperature range -40°C to +105°C
- Meets standards: NEC article 760; NEC/(UL) CMR, FPLR; CEC/C(UL) FAS105; UL AWM style 2464; CPR Euroclass Eca
Applications
Electronics
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
305ft
Jacket Colour
Red
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
93m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6.12mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.65