Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Pliers
                      5. Sets
                      Print Page

                      3-650 V

                      Plier Set, Conductive, 5 Piece

                      BERNSTEIN WERKZEUGFABRIK 3-650 V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBERNSTEIN WERKZEUGFABRIK
                      Manufacturer Part No3-650 V
                      Order Code2517563
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 8/27/2025.

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 2,011.000
                      5+kr 1,870.000
                      10+kr 1,807.000
                      Price for:1 Set
                      Minimum: 1
                      Multiple: 1
                      kr 2,011.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBERNSTEIN WERKZEUGFABRIK
                      Manufacturer Part No3-650 V
                      Order Code2517563
                      Technical Datasheet

                      Data Sheet

                      Kit Contents3-601-13 Side Cutter, 3-631-13 Round Nose, 3-632-13 Flat Nose, 3-633-13, 3-634-13 Snipe Nose Pliers
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 3-650 V is a 5-piece POLISHline ESD Pliers Set. The bright steel-polished pliers with dissipative bicoloured handle. The 3-601-15 120mm flush side cutter is suitable for Ø1.5mm soft wire and Ø0.4mm hard wire.

                      Applications

                      Maintenance & Repair

                      Contents

                      3-601-15 120mm Flush side cutter, 3-632-15 120mm Flat nose pliers, 3-633-15 120mm Snipe nose pliers and 120mm Angled snipe nose pliers.

                      Technical Specifications

                      Kit Contents

                      3-601-13 Side Cutter, 3-631-13 Round Nose, 3-632-13 Flat Nose, 3-633-13, 3-634-13 Snipe Nose Pliers

                      SVHC

                      No SVHC (07-Nov-2024)

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.62
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway