Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No84200819
Order Code3216982
Product RangeAlubos Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
4+ | kr 59.660 |
Price for:Each
Minimum: 4
Multiple: 4
kr 238.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No84200819
Order Code3216982
Product RangeAlubos Series
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialTPE (Thermoplastic Elastomer)
For Use WithBopla Alubos Series AB 800 Enclosure
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColourBlack
Product RangeAlubos Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
Bopla Alubos Series AB 800 Enclosure
External Width - Metric
-
Protective Boot Colour
Black
SVHC
No SVHC (27-Jun-2024)
Protective Boot Material
TPE (Thermoplastic Elastomer)
External Height - Metric
-
External Depth - Metric
-
Product Range
Alubos Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536