Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 323.150 |
| 5+ | kr 316.710 |
| 10+ | kr 310.270 |
| 20+ | kr 303.720 |
| 50+ | kr 297.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 323.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No05435000
Order Code1124099
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolystyrene
External Height - Metric65mm
External Width - Metric65mm
External Depth - Metric120mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial2.56"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The E435 is a plain Element Enclosure made of polystyrene with light grey lid. The special geometry of the enclosure half-shells offers easy mounting in the interior. It comes with lid, base and 4-fixing screws. The front panel moulded onto the base and the lid can be removed without dismantling the electronics.
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
65mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
2.56"
External Depth - Imperial
4.72"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
65mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12