Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Potentiometers, Trimmers & Accessories
                                                                                                  4. Trimmer Potentiometers
                                                                                                  Print Page

                                                                                                  3224J-1-503E

                                                                                                  Trimmer, Multi Turn, Cermet, Side Adjust, 50 kohm, Surface Mount, 12 Turns

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOURNS 3224J-1-503E
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part No3224J-1-503E
                                                                                                  Order Code514858
                                                                                                  Product Range3224 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  495 In Stock

                                                                                                  Need more?

                                                                                                  FREE Standard Delivery
                                                                                                  on orders kr 0.00 and over
                                                                                                  EXPRESS Delivery available
                                                                                                  Order before 5pm
                                                                                                  Accurate delivery times will be calculated in Checkout
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 44.630
                                                                                                  10+kr 37.680
                                                                                                  50+kr 36.390
                                                                                                  100+kr 31.560
                                                                                                  200+kr 27.670
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 44.63 (ex VAT)
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BOURNS
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part No3224J-1-503E
                                                                                                  Order Code514858
                                                                                                  Product Range3224 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Trimmer TypeMulti Turn
                                                                                                  Element MaterialCermet
                                                                                                  Adjustment TypeSide Adjust
                                                                                                  Track Resistance50kohm
                                                                                                  Potentiometer MountingSurface Mount
                                                                                                  No. of Turns12Turns
                                                                                                  Product Range3224 Series
                                                                                                  Power Rating250mW
                                                                                                  Resistance Tolerance± 10%
                                                                                                  Temperature Coefficient± 100ppm/°C
                                                                                                  Trimmer Shape / Size4 mm Square
                                                                                                  Resistor Case / PackageSMD
                                                                                                  Product Length4.8mm
                                                                                                  Product Width4.6mm
                                                                                                  Product Height3.71mm
                                                                                                  Operating Temperature Min-65°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  QualificationAEC-Q200
                                                                                                  MSL-
                                                                                                  SVHCLead (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The Bourns Trimpot 3224 series are cermet, surface mount trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.

                                                                                                  • 4mm square potentiometer meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
                                                                                                  • Side or top adjustment with lead screw
                                                                                                  • Sealed to withstand board wash processing
                                                                                                  • 12 turns and rotational life of 200 cycles
                                                                                                  • Resistance value ranges from 10 ohm to 2Mohm
                                                                                                  • ±10% tolerance
                                                                                                  • Temperature coefficient is ±100ppm/°C
                                                                                                  • Operating temperature ranges from -65°C to +150°C
                                                                                                  • Power rating is 0.25W
                                                                                                  • Pick and place centring design with flush adjustment

                                                                                                  Technical Specifications

                                                                                                  Trimmer Type

                                                                                                  Multi Turn

                                                                                                  Adjustment Type

                                                                                                  Side Adjust

                                                                                                  Potentiometer Mounting

                                                                                                  Surface Mount

                                                                                                  Product Range

                                                                                                  3224 Series

                                                                                                  Resistance Tolerance

                                                                                                  ± 10%

                                                                                                  Trimmer Shape / Size

                                                                                                  4 mm Square

                                                                                                  Product Length

                                                                                                  4.8mm

                                                                                                  Product Height

                                                                                                  3.71mm

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Element Material

                                                                                                  Cermet

                                                                                                  Track Resistance

                                                                                                  50kohm

                                                                                                  No. of Turns

                                                                                                  12Turns

                                                                                                  Power Rating

                                                                                                  250mW

                                                                                                  Temperature Coefficient

                                                                                                  ± 100ppm/°C

                                                                                                  Resistor Case / Package

                                                                                                  SMD

                                                                                                  Product Width

                                                                                                  4.6mm

                                                                                                  Operating Temperature Min

                                                                                                  -65°C

                                                                                                  Qualification

                                                                                                  AEC-Q200

                                                                                                  SVHC

                                                                                                  Lead (25-Jun-2025)

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  3D Product Image EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Costa Rica
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85334010
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.00029
                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway