Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3224W-1-203E
Order Code514998
Product Range3224 Series
Technical Datasheet
1,349 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 44.630 |
10+ | kr 37.680 |
25+ | kr 33.440 |
50+ | kr 32.500 |
100+ | kr 31.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 44.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3224W-1-203E
Order Code514998
Product Range3224 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance20kohm
Potentiometer MountingSurface Mount
No. of Turns12Turns
Product Range3224 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length4.8mm
Product Width3.5mm
Product Height5.1mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The 3224W-1-203E is a SMD Trimpot® Trimming Potentiometer with surface mount 4mm square/multiturn cermet/industrial/sealed and halogen free. Sealed to withstand board wash processing and pick and place centring design, with flush adjustment. Power rating of 0.25W and temperature coefficient of ±100ppm/°C.
- Low CRV-1%
- 600V Dielectric strength
- 100MΩ Insulation resistance
- UL94V-0 Flammability
- 4mm Design meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
- Adjustment angle 12 turns
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -65°C to +150°C
- Power rating is 0.25W
- Pick and place centring design with flush adjustment
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3224 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
4 mm Square
Product Length
4.8mm
Product Height
5.1mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
20kohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead (25-Jun-2025)
Alternatives for 3224W-1-203E
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability