Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF1612A-R12K
Order Code4688204
Product RangeCWF1612A Series
Technical Datasheet
900 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 4.150 |
50+ | kr 3.170 |
250+ | kr 2.480 |
500+ | kr 2.180 |
1500+ | kr 1.870 |
3000+ | kr 1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 20.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF1612A-R12K
Order Code4688204
Product RangeCWF1612A Series
Technical Datasheet
Inductance120nH
DC Resistance Max0.15ohm
Self Resonant Frequency1.35GHz
DC Current Rating1.5A
Inductor Case / Package0603 [1608 Metric]
Product RangeCWF1612A Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length1.65mm
Product Width1.15mm
Product Height1.05mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120nH
Self Resonant Frequency
1.35GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.15mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.15ohm
DC Current Rating
1.5A
Product Range
CWF1612A Series
Inductor Construction
Wirewound
Product Length
1.65mm
Product Height
1.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability