Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM5022-101M-RC
Order Code3373362
Product RangePM5022 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.130 |
10+ | kr 7.840 |
25+ | kr 7.380 |
50+ | kr 6.910 |
100+ | kr 6.450 |
250+ | kr 5.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM5022-101M-RC
Order Code3373362
Product RangePM5022 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.2A
Product RangePM5022 Series
Inductor Case / Package-
Power Inductor Case18.3mm x 14mm x 6.6mm
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
PM5022 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
DC Resistance Max
0.19ohm
Product Length
18.3mm
Product Height
6.6mm
Technical Docs (2)
Alternatives for PM5022-101M-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004335
Product traceability