Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPQ2614BHA-330K
Order Code2800882
Product RangePQ2614BHA Series
Technical Datasheet
528 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.450 |
5+ | kr 39.330 |
10+ | kr 39.210 |
25+ | kr 30.150 |
50+ | kr 28.500 |
200+ | kr 26.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2614BHA-330K
Order Code2800882
Product RangePQ2614BHA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)5.9A
Product RangePQ2614BHA Series
Power Inductor Case27.9mm x 19.8mm x 16mm
Inductor Case / Package-
DC Resistance Max1900µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height16mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PQ2614BHA Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
5.9A
Power Inductor Case
27.9mm x 19.8mm x 16mm
DC Resistance Max
1900µohm
Product Length
27.9mm
Product Height
16mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03151
Product traceability