Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-330KL
Order Code1827986
Product RangeSDR0403 Series
Technical Datasheet
55 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 5.080 |
50+ | kr 3.850 |
250+ | kr 3.400 |
500+ | kr 3.140 |
1000+ | kr 2.870 |
2000+ | kr 2.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 25.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-330KL
Order Code1827986
Product RangeSDR0403 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)640mA
Inductor ConstructionUnshielded
Saturation Current (Isat)990mA
Product RangeSDR0403 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.54ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
640mA
Saturation Current (Isat)
990mA
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.54ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for SDR0403-330KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453
Product traceability