Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-652Y
Order Code2455015
Product RangeSRF0905A Series
Technical Datasheet
638 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 12.950 |
| 50+ | kr 9.290 |
| 100+ | kr 8.760 |
| 250+ | kr 8.100 |
| 500+ | kr 7.640 |
| 1000+ | kr 7.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-652Y
Order Code2455015
Product RangeSRF0905A Series
Technical Datasheet
DC Current Rating300mA
Inductance6.5mH
Product RangeSRF0905A Series
Impedance5kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
DC Current Rating
300mA
Product Range
SRF0905A Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
6.5mH
Impedance
5kohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000455
Product traceability