Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2010TA-R68Y
Order Code2616844RL
Product RangeSRN2010TA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010TA-R68Y
Order Code2616844RL
Product RangeSRN2010TA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)2.05A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeSRN2010TA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.062ohm
Inductance Tolerance± 30%
Product Length2mm
Product Width1.6mm
Product Height1mm
Product Overview
The SRN2010TA-R68Y from Bourns is a SRN2010TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 0.68µH at 1MHz/0.1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.062ohm (±20%)
- Maximum RMS current (Irms) is 2.05A
- Maximum saturation current (Isat) is 2A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 2mm x 1.6mm x 1mm
Technical Specifications
Inductance
680nH
Inductor Construction
Semishielded
Product Range
SRN2010TA Series
DC Resistance Max
0.062ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2.05A
Saturation Current (Isat)
2A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 30%
Product Width
1.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015