Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0612-4R7K
Order Code3410609
Product RangeSRP0612 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0612-4R7K
Order Code3410609
Product RangeSRP0612 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSRP0612 Series
Power Inductor Case7.1mm x 6.7mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.082ohm
Inductance Tolerance± 10%
Product Length7.1mm
Product Width6.7mm
Product Height1.2mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP0612-4R7K
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP0612 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
3.9A
Saturation Current (Isat)
5A
Power Inductor Case
7.1mm x 6.7mm x 1.2mm
DC Resistance Max
0.082ohm
Product Length
7.1mm
Product Height
1.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability