Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0612F-2R2M
Order Code4568109
Product RangeSRP0612F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 8.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
kr 26,250.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0612F-2R2M
Order Code4568109
Product RangeSRP0612F Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRP0612F Series
Inductor Case / Package-
DC Resistance Max0.0388ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP0612F Series
DC Resistance Max
0.0388ohm
Product Length
6.1mm
Product Height
1mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability