Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3012C-R33M
Order Code3384965
Product RangeSRP3012C Series
Technical Datasheet
150 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.330 |
100+ | kr 4.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 53.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3012C-R33M
Order Code3384965
Product RangeSRP3012C Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangeSRP3012C Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Product Range
SRP3012C Series
DC Resistance Max
0.02ohm
Product Length
3.5mm
Product Height
1mm
RMS Current (Irms)
7A
Saturation Current (Isat)
9.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
Product traceability