Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-R16M
Order Code2901805
Product RangeSRP5030CA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 11.420 |
| 50+ | kr 9.920 |
| 250+ | kr 8.900 |
| 500+ | kr 8.470 |
| 1000+ | kr 8.160 |
| 2000+ | kr 7.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 57.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-R16M
Order Code2901805
Product RangeSRP5030CA Series
Technical Datasheet
Inductance160nH
RMS Current (Irms)22.2A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeSRP5030CA Series
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Inductor Case / Package-
DC Resistance Max2330µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
160nH
Inductor Construction
Shielded
Product Range
SRP5030CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
22.2A
Saturation Current (Isat)
35A
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
DC Resistance Max
2330µohm
Product Length
5.5mm
Product Height
2.9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000512
Product traceability