Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-100M
Order Code2901835
Product RangeSRR4528A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.010 |
| 10+ | kr 6.610 |
| 50+ | kr 6.140 |
| 100+ | kr 5.160 |
| 200+ | kr 4.860 |
| 500+ | kr 4.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-100M
Order Code2901835
Product RangeSRR4528A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.76A
Inductor ConstructionShielded
Saturation Current (Isat)1.13A
Product RangeSRR4528A Series
Power Inductor Case5mm x 5mm x 2.8mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.088ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR4528A Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.76A
Saturation Current (Isat)
1.13A
Power Inductor Case
5mm x 5mm x 2.8mm
DC Resistance Max
0.088ohm
Product Length
5mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability