Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-12-9V-R-BL
Order Code4953381
Product Range55 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 193.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 193.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-12-9V-R-BL
Order Code4953381
Product Range55 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric23.87mm
External Width - Metric69.85mm
External Depth - Metric125.47mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.75"
External Depth - Imperial4.94"
Product Range55 Series
Product Overview
The 55-12-9V-R-BL is a very versatile Hand-Held Enclosure made of acrylonitrile butadiene styrene (ABS) with black finish. It has customizable end plate and recessed area.
- Case with 9V battery compartment
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.87mm
External Depth - Metric
125.47mm
Body Colour
Black
External Height - Imperial
0.94"
External Depth - Imperial
4.94"
Enclosure Material
ABS
External Width - Metric
69.85mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
55 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068