Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 385.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 385.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-500-499-TB
Order Code3267368
Technical Datasheet
Label Tape TypeAdhesive
Tape Length4.9m
Tape Width12.7mm
Tape MaterialNylon Cloth
Label Tape ColourBlack on White
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12.7mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
4.9m
Tape Material
Nylon Cloth
For Use With
Brady BMP21-PLUS, BMP21, IDPAL & LABPAL Label Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062