Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
4 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 318.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 318.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-51-427
Order Code4335998
LegendBlank (No Legend)
Marker Dimensions25.4mm x 63.5mm
Marker MaterialVinyl
Legend Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Legend
Blank (No Legend)
Marker Material
Vinyl
Product Range
-
Marker Dimensions
25.4mm x 63.5mm
Legend Colour
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2