Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBB-32650-Y
Order Code3276319
Technical Datasheet
Breadboard TypeBreadboard Terminal Strip
Total Number of Tie Points0
No. of Distribution Strips / Buses0
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial1.85" x 1.42"
Board Dimensions (L x W) - Metric47mm x 36.1mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Breadboard Type
Breadboard Terminal Strip
No. of Distribution Strips / Buses
0
Board Dimensions (L x W) - Imperial
1.85" x 1.42"
SVHC
No SVHC (23-Jan-2024)
Total Number of Tie Points
0
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
47mm x 36.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876