Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11070-C
Order Code3666222
Product RangePTQ Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11070-C
Order Code3666222
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric150.11mm
External Width - Metric350.01mm
External Depth - Metric350.01mm
IP RatingIP67
Body ColourGrey, Transparent
NEMA RatingNEMA 4X, 6
External Height - Imperial5.91"
External Width - Imperial13.78"
External Depth - Imperial13.78"
Product RangePTQ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
150.11mm
External Depth - Metric
350.01mm
Body Colour
Grey, Transparent
External Height - Imperial
5.91"
External Depth - Imperial
13.78"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
350.01mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Width - Imperial
13.78"
Product Range
PTQ Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.99584