Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW21 250G
Order Code1230994
Product RangeTCW
Technical Datasheet
2,136 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 184.930 |
5+ | kr 172.130 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 184.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW21 250G
Order Code1230994
Product RangeTCW
Technical Datasheet
Product RangeTCW
Wire Gauge21SWG
Conductor Area CSA0.52mm²
Current Rating30A
Reel Length (Imperial)177ft
Reel Length (Metric)54m
No. of Max Strands x Strand SizeSolid
External Diameter0.81mm
Approval SpecificationBS EN 13602:2013 CW004A
Product Overview
The TCW21 250G from Pro Power is a soft tinned copper wire desirable for connectivity and easy soldering purpose. This wire conforms to BS EN 13602:2013 CW004A standard.
- Diameter: 0.81mm
- Tolerance: Inches ±1%
- Elongation: 22% Minimum
- Resistance: 34.99Ω / km
- Yield: 4.58kg / 1,000m
- Tensile: N/A
- Surface Finish: The wire shall be bright, clean and free from harmful defects
Applications
Power Management, Industrial
Contents
x1 Reel/Spool with 54m Tinned Copper Wire
Notes
Conforms to the BS EN 13602:2013 CW004A standard.
Technical Specifications
Product Range
TCW
Conductor Area CSA
0.52mm²
Reel Length (Imperial)
177ft
No. of Max Strands x Strand Size
Solid
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
21SWG
Current Rating
30A
Reel Length (Metric)
54m
External Diameter
0.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26