Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L1526PRIMER
Order Code2318917
Technical Datasheet
5 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 986.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 986.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L1526PRIMER
Order Code2318917
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits8bit
Silicon Family NameSTM8L1xx
Core ArchitectureSTM8
Core Sub-ArchitectureSTM8
Silicon Core NumberSTM8L152C6
Kit ContentsEval Board STM8L152C6,
Product Range-
Product Overview
Raisonance's Primer is a uniquely fun, easy, low-risk solution for exploring, evaluating and developing applications for the STM8 microcontrollers. It includes everything that users need to better understand the STM8's peripheral implementation and operation.
- In-circuit debugging/programming via dedicated USB connection to the host PCEvaluation features
- Target MCU: STM8L152C6
- 32KB Flash
Applications
Embedded Design & Development
Contents
Eval Board STM8L152C6
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM8L1xx
Core Sub-Architecture
STM8
Kit Contents
Eval Board STM8L152C6,
No. of Bits
8bit
Core Architecture
STM8
Silicon Core Number
STM8L152C6
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431