Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL090V1
Order Code3678892
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 692.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 692.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL090V1
Order Code3678892
Technical Datasheet
Device TopologyConstant Current
No. of Outputs8Outputs
Output Current100mA
Output Voltage19V
Input Voltage Min3V
Input Voltage Max5.5V
Core ChipALED8102S
Dimming Control Type-
Kit ContentsEvaluation kit ALED8102S
Product Range-
Product Overview
Evaluation kit based on ALED8102S. ALED8102S features 8 constant current output channels driven by four input control pins for local dimming, output enable input for global dimming, adjustable output current through external resistor.
Technical Specifications
Device Topology
Constant Current
Output Current
100mA
Input Voltage Min
3V
Core Chip
ALED8102S
Kit Contents
Evaluation kit ALED8102S
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
8Outputs
Output Voltage
19V
Input Voltage Max
5.5V
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0275