Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075559257
Order Code3759193
Product RangeDULUX L LED HF & AC MAINS
Also Known AsGTIN UPC EAN: 4058075559257
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 413.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 413.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075559257
Order Code3759193
Product RangeDULUX L LED HF & AC MAINS
Also Known AsGTIN UPC EAN: 4058075559257
Technical Datasheet
Lamp StyleSingle Twin Tube
Lamp Base Type2G11
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle140°
Equivalent Wattage-
Luminous Flux2950lm
Power Rating25W
Supply Voltage240VAC
Energy RatingA+
External Length537mm
External Diameter44mm
Product RangeDULUX L LED HF & AC MAINS
SVHCTo Be Advised
Technical Specifications
Lamp Style
Single Twin Tube
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
25W
Energy Rating
A+
External Diameter
44mm
SVHC
To Be Advised
Lamp Base Type
2G11
CCT
3000K
Beam Angle
140°
Luminous Flux
2950lm
Supply Voltage
240VAC
External Length
537mm
Product Range
DULUX L LED HF & AC MAINS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28