5200µF Hybrid Polymer Aluminium Electrolytic Capacitors:

9 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4574935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
kr 194.850
10+
kr 148.530
50+
kr 127.370
100+
kr 122.430
340+
kr 117.370
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Vertical Radial Crown - SMD
0.0064ohm
2000 hours @ 125°C
-
-
19mm
36.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4574944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
kr 210.490
10+
kr 161.060
50+
kr 140.710
100+
kr 135.310
315+
kr 129.900
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Horizontal Radial Crown - SMD
0.008ohm
2000 hours @ 125°C
-
43mm
20mm
17.2mm
-40°C
125°C
PHS227 Series
AEC-Q200
4413274

RoHS

Date/Lot Code

Each
1+
kr 167.490
10+
kr 108.980
50+
kr 102.310
320+
kr 97.020
640+
kr 96.910
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Radial Leaded
-
-
18.2mm
-
-
35.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4574948RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
kr 144.620
50+
kr 123.920
100+
kr 119.100
340+
kr 114.270
680+
kr 111.970
Min: 10 / Mult: 1
5200µF
-
25V
-
0.008ohm
-
-
-
19mm
36.9mm
-40°C
125°C
-
-
4574935RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
kr 148.530
50+
kr 127.370
100+
kr 122.430
340+
kr 117.370
680+
kr 115.070
Min: 10 / Mult: 1
5200µF
-
25V
-
0.0064ohm
-
-
-
19mm
36.9mm
-40°C
125°C
-
-
4413278

RoHS

Date/Lot Code

Each
1+
kr 152.320
10+
kr 104.380
50+
kr 97.940
320+
kr 92.890
640+
kr 92.770
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Radial Leaded
-
-
18.2mm
-
-
35.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4413265

RoHS

Date/Lot Code

Each
1+
kr 144.850
10+
kr 90.470
50+
kr 85.180
430+
kr 82.310
860+
kr 80.700
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Axial Leaded
-
-
18.2mm
34.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
4574948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
kr 189.680
10+
kr 144.620
50+
kr 123.920
100+
kr 119.100
340+
kr 114.270
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Vertical Radial Crown - SMD
0.008ohm
2000 hours @ 125°C
-
-
19mm
36.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4574931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
kr 215.550
10+
kr 164.960
50+
kr 144.040
100+
kr 138.520
315+
kr 132.890
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Horizontal Radial Crown - SMD
0.0064ohm
2000 hours @ 125°C
-
43mm
20mm
17.2mm
-40°C
125°C
PHS223 Series
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY