47000pF Power Film Capacitors:

30 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2935776

RoHS

Date/Lot Code

Each
3000+
kr 7.460
Min: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
141A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935654

RoHS

Date/Lot Code

Each
800+
kr 2.870
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
47A
3.74A
0.0237ohm
-
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2935653

RoHS

Date/Lot Code

Each
2000+
kr 2.210
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
47A
3.74A
0.0237ohm
-
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2935885

RoHS

Date/Lot Code

Each
1140+
kr 9.660
Min: 1140 / Mult: 1140
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935845

RoHS

Date/Lot Code

Each
1500+
kr 8.530
Min: 1500 / Mult: 1500
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.6A
0.014ohm
-
18mm
8.5mm
14.5mm
14.5mm
R76 Series
-55°C
105°C
AEC-Q200
3678252

RoHS

Date/Lot Code

Each
192+
kr 91.080
Min: 192 / Mult: 192
Metallized PP
Radial Box - 4 Pin
47000pF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
158A
9A
0.022ohm
-
32mm
14mm
28mm
-
C4AS Series
-40°C
85°C
-
2446329

RoHS

Date/Lot Code

Each
350+
kr 7.880
Min: 350 / Mult: 350
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
3.3kV/µs
155A
5.42A
0.0169ohm
-
18mm
11mm
19mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
2935884

RoHS

Date/Lot Code

Each
1500+
kr 8.360
Min: 1500 / Mult: 1500
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935886

RoHS

Date/Lot Code

Each
2100+
kr 8.360
Min: 2100 / Mult: 2100
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935617

RoHS

Date/Lot Code

Each
2000+
kr 4.280
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
27A
3.28A
0.0237ohm
-
13mm
4mm
9mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
2936250

RoHS

Date/Lot Code

Each
192+
kr 144.080
Min: 192 / Mult: 192
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
158A
9A
0.0229ohm
-
32mm
14mm
28mm
28mm
C4AS Series
-40°C
85°C
-
2935788

RoHS

Date/Lot Code

Each
2415+
kr 7.130
Min: 2415 / Mult: 2415
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
71A
5.8A
0.014ohm
-
26.5mm
6mm
15mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
2936297

RoHS

Date/Lot Code

Each
104+
kr 86.570
Min: 104 / Mult: 104
Metallized PP
Radial Box - Tabs
47000pF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder Lug
-
2.068kV/µs
97A
8A
0.0366ohm
-
41.5mm
20mm
40mm
40mm
C4BS Series
-40°C
85°C
-
2935730

RoHS

Date/Lot Code

Each
2040+
kr 3.680
Min: 2040 / Mult: 2040
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
71A
4.8A
0.014ohm
-
13mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
2935774

RoHS

Date/Lot Code

Each
1560+
kr 5.860
Min: 1560 / Mult: 1560
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
141A
5.5A
0.014ohm
-
18mm
9mm
12.5mm
12.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935852

RoHS

Date/Lot Code

Each
700+
kr 8.130
Min: 700 / Mult: 700
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935548

RoHS

Date/Lot Code

Each
700+
kr 8.410
Min: 700 / Mult: 700
Film / Foil PP
Radial Box - 2 Pin
47000pF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
-
26.5mm
7mm
16mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
2935706

RoHS

Date/Lot Code

Each
1300+
kr 4.000
Min: 1300 / Mult: 1300
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
47A
4.6A
0.014ohm
-
13mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935705

RoHS

Date/Lot Code

Each
2400+
kr 5.310
Min: 2400 / Mult: 2400
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
47A
4.6A
0.014ohm
-
13mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935853

RoHS

Date/Lot Code

Each
2100+
kr 8.130
Min: 2100 / Mult: 2100
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935887

RoHS

Date/Lot Code

Each
2100+
kr 8.360
Min: 2100 / Mult: 2100
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935733

RoHS

Date/Lot Code

Each
6000+
kr 5.510
Min: 6000 / Mult: 6000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
42A
5A
0.014ohm
-
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935775

RoHS

Date/Lot Code

Each
3000+
kr 7.460
Min: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
141A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935773

RoHS

Date/Lot Code

Each
2100+
kr 7.460
Min: 2100 / Mult: 2100
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
141A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935703

RoHS

Date/Lot Code

Each
1000+
kr 4.480
Min: 1000 / Mult: 1000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.1kV/µs
52A
4.6A
0.014ohm
-
10.5mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY