33000pF Film Capacitors:

121 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4367210

RoHS

Date/Lot Code

Each
40+
kr 36.900
120+
kr 28.390
Min: 40 / Mult: 40
Metallized Paper
Radial Box - 2 Pin
33000pF
± 20%
4367192

RoHS

Date/Lot Code

Each
300+
kr 3.320
900+
kr 2.910
Min: 300 / Mult: 300
Double Metallized PP
Radial Box - 2 Pin
33000pF
± 5%
2936145

RoHS

Date/Lot Code

Each
3000+
kr 9.880
Min: 3000 / Mult: 3000
Metallized PPS
Radial Box - 2 Pin
33000pF
± 10%
2935052

RoHS

Date/Lot Code

Each
3000+
kr 3.160
Min: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
33000pF
± 5%
2943869

RoHS

Date/Lot Code

Each
936+
kr 10.490
Min: 936 / Mult: 936
Double Metallized PP
Radial Box - 2 Pin
33000pF
± 5%
2936012

RoHS

Date/Lot Code

Each
52000+
kr 0.484
Min: 52000 / Mult: 52000
Metallized PET Stacked
Radial Box - 2 Pin
33000pF
± 10%
2935558

RoHS

Date/Lot Code

Each
700+
kr 7.070
Min: 700 / Mult: 700
Film / Foil PP
Radial Box - 2 Pin
33000pF
± 5%
3678233

RoHS

Date/Lot Code

Each
288+
kr 45.190
Min: 288 / Mult: 288
Metallized PP
Radial Box - 2 Pin
33000pF
± 5%
3678244

RoHS

Date/Lot Code

Each
234+
kr 48.920
Min: 234 / Mult: 234
Metallized PP
Radial Box - 2 Pin
33000pF
± 5%
1679421

RoHS

Date/Lot Code

Each
12000+
kr 1.000
Min: 12000 / Mult: 12000
Metallized PET Stacked
Radial Box - 2 Pin
33000pF
± 5%
2935571

RoHS

Date/Lot Code

Each
2800+
kr 8.860
Min: 2800 / Mult: 2800
Film / Foil PP
Radial Box - 2 Pin
33000pF
± 5%
2935768

RoHS

Date/Lot Code

Each
3000+
kr 3.660
Min: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
33000pF
± 5%
2935882

RoHS

Date/Lot Code

Each
2100+
kr 5.530
Min: 2100 / Mult: 2100
Double Metallized PP
Radial Box - 2 Pin
33000pF
± 5%
2935616

RoHS

Date/Lot Code

Each
2000+
kr 2.510
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
33000pF
± 5%
2935417

RoHS

Date/Lot Code

Each
1300+
kr 2.590
Min: 1300 / Mult: 1300
Metallized PET Stacked
Radial Box - 2 Pin
33000pF
± 5%
2936533

RoHS

Date/Lot Code

Each
1000+
kr 1.870
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
33000pF
± 10%
2936532

RoHS

Date/Lot Code

Each
6000+
kr 1.540
Min: 6000 / Mult: 6000
Metallized PP
Radial Box - 2 Pin
33000pF
± 10%
3016252

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
kr 4.800
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1812 [4532 Metric]
33000pF
± 5%
2936534

RoHS

Date/Lot Code

Each
1250+
kr 2.020
Min: 1250 / Mult: 1250
Metallized PP
Radial Box - 2 Pin
33000pF
± 10%
2935848

RoHS

Date/Lot Code

Each
464+
kr 5.380
Min: 464 / Mult: 464
Double Metallized PP
Radial Box - 2 Pin
33000pF
± 5%
2935840

RoHS

Date/Lot Code

Each
1500+
kr 3.910
Min: 1500 / Mult: 1500
Double Metallized PP
Radial Box - 2 Pin
33000pF
± 5%
2936011

RoHS

Date/Lot Code

Each
9000+
kr 0.595
Min: 9000 / Mult: 9000
Metallized PET Stacked
Radial Box - 2 Pin
33000pF
± 5%
2935842

RoHS

Date/Lot Code

Each
3000+
kr 4.240
Min: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
33000pF
± 5%
2935541

RoHS

Date/Lot Code

Each
3900+
kr 1.520
Min: 3900 / Mult: 3900
Metallized PP
Radial Box - 2 Pin
33000pF
± 5%
2935418

RoHS

Date/Lot Code

Each
1300+
kr 2.590
Min: 1300 / Mult: 1300
Metallized PET Stacked
Radial Box - 2 Pin
33000pF
± 10%
1-25 of 121 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY