Supercapacitors:

1,148 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777889

RoHS

Date/Lot Code

Each
1+
kr 33.340
10+
kr 24.490
50+
kr 19.770
100+
kr 16.670
500+
kr 13.450
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2672965

RoHS

Date/Lot Code

Each
1+
kr 39.890
10+
kr 29.200
50+
kr 24.950
400+
kr 16.090
800+
kr 14.600
More Pricing...
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
2800107

RoHS

Each
1+
kr 88.060
5+
kr 73.690
10+
kr 61.730
25+
kr 52.770
50+
kr 50.350
Min: 1 / Mult: 1
100F
2.5V
PC Pin
-20%, +50%
3754587

RoHS

Each
1+
kr 82.190
5+
kr 71.500
10+
kr 60.810
20+
kr 55.980
40+
kr 54.830
Min: 1 / Mult: 1
3F
3.9V
Through Hole
-10%, +30%
2342073

RoHS

Each
1+
kr 241.990
5+
kr 188.070
10+
kr 174.740
25+
kr 166.800
50+
kr 159.450
Min: 1 / Mult: 1
50F
2.5V
PC Pin
± 20%
2362072

RoHS

Date/Lot Code

Each
1+
kr 32.300
10+
kr 22.420
50+
kr 18.620
100+
kr 17.470
500+
kr 15.290
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362060

RoHS

Date/Lot Code

Each
1+
kr 68.630
10+
kr 50.470
50+
kr 43.220
240+
kr 38.630
720+
kr 36.440
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
kr 39.200
10+
kr 26.330
50+
kr 23.340
100+
kr 21.730
500+
kr 17.360
More Pricing...
Min: 1 / Mult: 1
0.22F
5.5V
Solder
-20%, +80%
2362073

RoHS

Each
1+
kr 22.300
10+
kr 15.290
50+
kr 12.530
100+
kr 11.610
800+
kr 9.390
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362069

RoHS

Date/Lot Code

Each
1+
kr 27.700
10+
kr 19.430
50+
kr 17.360
100+
kr 17.240
500+
kr 15.980
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362076

RoHS

Each
1+
kr 32.420
10+
kr 23.570
50+
kr 20.920
100+
kr 18.050
500+
kr 14.830
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2362048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
kr 34.950
10+
kr 27.020
50+
kr 22.300
100+
kr 20.690
500+
kr 17.700
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Solder
-20%, +80%
2362058

RoHS

Date/Lot Code

Each
1+
kr 67.370
10+
kr 49.550
90+
kr 38.510
180+
kr 37.360
540+
kr 36.210
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362074

RoHS

Date/Lot Code

Each
1+
kr 47.480
10+
kr 34.370
90+
kr 26.330
180+
kr 25.520
540+
kr 24.720
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2708915

RoHS

Date/Lot Code

Each
1+
kr 29.430
10+
kr 22.190
50+
kr 19.540
100+
kr 17.700
500+
kr 15.750
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2841871

RoHS

Each
1+
kr 12.300
10+
kr 8.550
100+
kr 6.770
500+
kr 5.450
1000+
kr 5.070
More Pricing...
Min: 1 / Mult: 1
1F
2.7V
Radial Leaded
± 20%
2856931

RoHS

Date/Lot Code

Each
1+
kr 29.310
50+
kr 23.800
100+
kr 22.070
250+
kr 20.460
500+
kr 19.080
More Pricing...
Min: 1 / Mult: 1
0.47F
5.4V
Radial Leaded
0%, +100%
2672972

RoHS

Each
1+
kr 265.550
30+
kr 185.540
60+
kr 175.890
120+
kr 172.320
270+
kr 168.870
More Pricing...
Min: 1 / Mult: 1
0.22F
11V
Radial Leaded
-20%, +80%
2777894

RoHS

Date/Lot Code

Each
1+
kr 34.950
10+
kr 25.060
50+
kr 20.690
100+
kr 17.590
500+
kr 16.440
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2985560

RoHS

Date/Lot Code

Each
1+
kr 111.280
5+
kr 104.040
10+
kr 96.910
20+
kr 96.790
40+
kr 96.680
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
PC Pin
-10%, +30%
2663723

RoHS

Each
1+
kr 312.570
5+
kr 262.220
10+
kr 239.000
20+
kr 216.700
40+
kr 208.300
More Pricing...
Min: 1 / Mult: 1
500F
3V
Snap-In
-10%, +30%
2708912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
kr 44.720
10+
kr 32.420
50+
kr 26.790
100+
kr 24.950
500+
kr 20.120
More Pricing...
Min: 1 / Mult: 1
0.47F
3.5V
Solder
-20%, +80%
2856932

RoHS

Date/Lot Code

Each
1+
kr 30.350
50+
kr 24.600
100+
kr 22.880
250+
kr 21.150
500+
kr 20.120
More Pricing...
Min: 1 / Mult: 1
0.47F
5.4V
Radial Leaded
0%, +100%
2856921

RoHS

Date/Lot Code

Each
1+
kr 16.550
50+
kr 11.840
100+
kr 11.040
250+
kr 10.250
500+
kr 9.500
More Pricing...
Min: 1 / Mult: 1
3.3F
2.7V
Radial Leaded
0%, +100%
2663718

RoHS

Each
1+
kr 22.650
10+
kr 18.850
50+
kr 15.860
100+
kr 15.170
200+
kr 14.480
More Pricing...
Min: 1 / Mult: 1
10F
3V
PC Pin
-10%, +30%
1-25 of 1148 items
of 46 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY