82µF Leaded Tantalum Capacitors:

32 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4659292

RoHS

Date/Lot Code

Each
1+
kr 1,261.000
10+
kr 961.390
20+
kr 902.190
Min: 1 / Mult: 1
82µF
50V
± 5%
Axial Leaded
2.43ohm
1 % Per 1000 Hours
1.4A
-
9.52mm
19.46mm
TWC Series
-55°C
125°C
MIL-PRF-39006
2839578

RoHS

Date/Lot Code

Each
1+
kr 844.940
10+
kr 698.480
20+
kr 644.110
Min: 1 / Mult: 1
82µF
75V
± 10%
PC Pin
2.46ohm
-
-
Axial Leaded
-
16.28mm
TWC-Y Series
-55°C
200°C
-
2839572

RoHS

Date/Lot Code

Each
12+
kr 885.950
Min: 12 / Mult: 12
82µF
125V
± 10%
PC Pin
2.82ohm
-
-
Axial Leaded
-
26.97mm
TWC-Y Series
-55°C
200°C
-
2347543

RoHS

Date/Lot Code

Each
1+
kr 1,033.000
10+
kr 853.910
20+
kr 787.460
Min: 1 / Mult: 1
82µF
75V
± 10%
Axial Leaded
2.5ohm
-
1A
Axial Leaded
7.14mm
17.88mm
135D Series
-55°C
85°C
-
3017165

Date/Lot Code

Each
75+
kr 244.960
Min: 75 / Mult: 75
82µF
10V
± 10%
PC Pin
1.3ohm
R
277mA
Axial Leaded
-
12.04mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016573

Date/Lot Code

Each
75+
kr 71.690
Min: 75 / Mult: 75
82µF
10V
± 10%
PC Pin
1.3ohm
-
-
Axial Leaded
-
12.04mm
T140 MIL-PRF-39003 Series
-55°C
125°C
-
3017061

Date/Lot Code

Each
20+
kr 451.200
Min: 20 / Mult: 20
82µF
10V
± 10%
PC Pin
1.3ohm
B
310mA
Axial Leaded
-
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016556

Date/Lot Code

Each
20+
kr 271.230
Min: 20 / Mult: 20
82µF
20V
± 5%
PC Pin
0.9ohm
-
-
Axial Leaded
-
19.96mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016622

Date/Lot Code

Each
20+
kr 278.930
Min: 20 / Mult: 20
82µF
35V
± 20%
PC Pin
0.6ohm
-
-
Axial Leaded
-
19.96mm
T140 MIL-PRF-39003 Series
-55°C
125°C
-
3016574

RoHS

Date/Lot Code

Each
75+
kr 90.620
Min: 75 / Mult: 75
82µF
10V
± 10%
PC Pin
1.3ohm
-
-
Axial Leaded
-
12.04mm
T140 MIL-PRF-39003 Series
-55°C
125°C
-
3017297

Date/Lot Code

Each
20+
kr 367.280
Min: 20 / Mult: 20
82µF
10V
± 10%
PC Pin
0.085ohm
C
2.9A
Axial Leaded
-
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
2839581

Date/Lot Code

Each
1+
kr 751.710
10+
kr 621.460
20+
kr 573.070
Min: 1 / Mult: 1
82µF
75V
± 20%
PC Pin
2.46ohm
-
-
Axial Leaded
-
16.28mm
TWC-Y Series
-55°C
200°C
-
3017296

Date/Lot Code

Each
20+
kr 284.140
Min: 20 / Mult: 20
82µF
10V
± 10%
PC Pin
0.085ohm
B
2.9A
Axial Leaded
-
17.42mm
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3415742

Date/Lot Code

Each
1+
kr 5,609.000
Min: 1 / Mult: 1
82µF
10V
± 5%
PC Pin
0.085ohm
B
-
Axial Leaded
-
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415778

Date/Lot Code

Each
1+
kr 5,839.110
Min: 1 / Mult: 1
82µF
10V
± 10%
PC Pin
0.085ohm
C
-
Axial Leaded
-
17.42mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415929

Date/Lot Code

Each
1+
kr 9,445.350
Min: 1 / Mult: 1
82µF
20V
± 10%
PC Pin
0.085ohm
C
-
Axial Leaded
-
19.05mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415814

Date/Lot Code

Each
1+
kr 7,555.170
Min: 1 / Mult: 1
82µF
20V
± 10%
PC Pin
0.085ohm
B
-
Axial Leaded
-
19.05mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415918

Date/Lot Code

Each
1+
kr 7,591.850
Min: 1 / Mult: 1
82µF
20V
± 5%
PC Pin
0.085ohm
B
-
Axial Leaded
-
19.05mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415737

Date/Lot Code

Each
1+
kr 5,879.390
Min: 1 / Mult: 1
82µF
10V
± 5%
PC Pin
0.085ohm
C
-
Axial Leaded
-
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415792

Date/Lot Code

Each
1+
kr 5,578.000
Min: 1 / Mult: 1
82µF
10V
± 10%
PC Pin
0.085ohm
B
-
Axial Leaded
-
17.42mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415895

Date/Lot Code

Each
1+
kr 9,491.670
Min: 1 / Mult: 1
82µF
20V
± 5%
PC Pin
0.085ohm
C
-
Axial Leaded
-
19.05mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415885

Date/Lot Code

Each
1+
kr 7,555.170
Min: 1 / Mult: 1
82µF
20V
± 10%
PC Pin
0.085ohm
B
-
Axial Leaded
-
19.96mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415825

Date/Lot Code

Each
1+
kr 7,591.850
Min: 1 / Mult: 1
82µF
20V
± 5%
PC Pin
0.085ohm
B
-
Axial Leaded
-
19.96mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415824

Date/Lot Code

Each
1+
kr 5,839.110
Min: 1 / Mult: 1
82µF
10V
± 10%
PC Pin
0.085ohm
C
-
Axial Leaded
-
16.51mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415841

Date/Lot Code

Each
1+
kr 5,879.390
Min: 1 / Mult: 1
82µF
10V
± 5%
PC Pin
0.085ohm
C
-
Axial Leaded
-
17.42mm
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY