Transmission Line Metal Insulator Metal (MIM) Capacitors:

11 Products Found
We offer a selection of 1 pF and 15 pF Transmission Line Metal Insulator Metal (MIM) Capacitors from Kyocera AVX.

Metal-insulator-metal (MIM) capacitors enable high capacitance with minimal space. Due to their high capacitance, voltage linearity, low leakage current, and ability to operate at high frequencies, metal-insulator-metal (MIM) capacitors are frequently employed in RF devices, DRAMs, and other electronic applications.

MIM capacitors, also known as parallel plate capacitors, are made of two metal sheets. Between the capacitor top metal (CTM) and capacitor bottom metal (CBM) layers, there is a thin insulating dielectric layer. Al, AlCu alloys, TiN, Ti, TaN, and Ta are all used to create these MIM layers.

KYOCERA AVX Thin Film Technologies has introduced a novel MIM (Metal-Insulator-Metal) capacitor using a transmission line wire bond pad structure with backside ground. The transmission line MIM can be supplied on quartz, alumina, glass and other substrates to minimise losses. Copper traces are used for optimal conductivity. Front and backside gold metallization make this device suitable for epoxy, gold wire bond/ribbon bond attachments.

Features and benefits
  1. HFSS design unique for every device
  2. Gold wire bondable
  3. Copper conductor design for improved circuit conductivity
  4. Designs optimized for rf/performance
  5. RoHS compliant

Typical uses include DC blocking at UHF, high frequency link, and RF/Microwave applications

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Substrate Material
Product Length
Product Width
Product Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3131677

RoHS

Date/Lot Code

Each
1+
kr 144.270
5+
kr 110.360
10+
kr 100.820
20+
kr 91.970
40+
kr 83.340
More Pricing...
Min: 1 / Mult: 1
1pF
100V
± 20%
Quartz
0.51mm
1.01mm
0.127mm
MV Series
3131681

RoHS

Date/Lot Code

Each
1+
kr 103.350
5+
kr 86.330
10+
kr 76.910
20+
kr 71.390
40+
kr 66.100
More Pricing...
Min: 1 / Mult: 1
1pF
100V
± 20%
AL2O3
2.03mm
1.01mm
0.254mm
MV Series
3131680

RoHS

Date/Lot Code

Each
1+
kr 138.870
5+
kr 117.600
10+
kr 107.490
20+
kr 102.770
40+
kr 98.060
More Pricing...
Min: 1 / Mult: 1
15pF
100V
± 20%
AL2O3
2.03mm
0.51mm
0.127mm
MV Series
3131684

RoHS

Date/Lot Code

Each
1+
kr 185.310
5+
kr 171.060
10+
kr 141.740
20+
kr 132.660
40+
kr 130.020
Min: 1 / Mult: 1
15pF
100V
± 20%
AL2O3
3.04mm
1.01mm
0.254mm
MV Series
3131675

RoHS

Date/Lot Code

Each
1+
kr 250.740
5+
kr 212.340
10+
kr 194.080
20+
kr 176.990
40+
kr 160.490
More Pricing...
Min: 1 / Mult: 1
1pF
100V
± 20%
Quartz
1.01mm
1.01mm
0.127mm
MV Series
3131682

RoHS

Date/Lot Code

Each
1+
kr 108.870
5+
kr 94.960
10+
kr 88.400
20+
kr 82.080
40+
kr 76.100
More Pricing...
Min: 1 / Mult: 1
15pF
100V
± 20%
AL2O3
2.03mm
1.01mm
0.254mm
MV Series
3131674

RoHS

Date/Lot Code

Each
1+
kr 151.170
10+
kr 117.030
20+
kr 106.680
Min: 1 / Mult: 1
1pF
100V
± 20%
Quartz
1.01mm
1.01mm
0.127mm
MV Series
3131676

RoHS

Each
400+
kr 85.840
Min: 400 / Mult: 400
15pF
100V
± 20%
Quartz
1.01mm
1.01mm
0.127mm
MV Series
3131679

RoHS

Date/Lot Code

Each
400+
kr 59.460
Min: 400 / Mult: 400
15pF
100V
± 20%
AL2O3
1.01mm
0.51mm
0.127mm
MV Series
3131678

RoHS

Date/Lot Code

Each
400+
kr 73.840
Min: 400 / Mult: 400
15pF
100V
± 20%
AL2O3
1.01mm
1.01mm
0.254mm
MV Series
3131685

RoHS

Date/Lot Code

Each
400+
kr 74.520
Min: 400 / Mult: 400
15pF
100V
± 20%
AL2O3
1.01mm
1.01mm
0.254mm
MV Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY