0
0 Itemskr0.00
ex VAT
ex VAT

520mA Ferrite Beads:

4 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3650606RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.441
2500+
kr 0.339
7500+
kr 0.328
15000+
kr 0.306
Min: 500 / Mult: 10
0201 [0603 Metric]
80ohm
520mA
MMZ-H Series
0.18ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3351108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
kr 1.740
Min: 2000 / Mult: 2000
1210 [3225 Metric]
-
520mA
NFZ32BW Series
0.684ohm
-
3.2mm
2.5mm
1.55mm
SMD
-40°C
125°C
-
3352984

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
kr 1.820
Min: 2000 / Mult: 2000
1210 [3225 Metric]
-
520mA
NFZ32BW Series
0.684ohm
-
3.2mm
2.5mm
1.55mm
SMD
-40°C
125°C
AEC-Q200
3650606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.855
100+
kr 0.579
500+
kr 0.441
2500+
kr 0.339
7500+
kr 0.328
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
80ohm
520mA
MMZ-H Series
0.18ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY