0
0 Itemskr0.00
ex VAT
ex VAT

1m Shielding Gaskets & Material:

279 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Product Range
Gasket Material
Length
Width
Depth
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3812634

RoHS

Date/Lot Code

Each
1+
kr 122.090
5+
kr 119.330
10+
kr 116.450
20+
kr 110.930
40+
kr 105.420
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
WE-LT
Fabric over Foam
1m
9.5mm
9.5mm
80dB
4065623

RoHS

Date/Lot Code

Each
1+
kr 1,095.000
10+
kr 887.130
Min: 1 / Mult: 1
EMI Shielding
WE-EGS Series
Silicone Elastomer
1m
7.92mm
7.92mm
-
4065624

RoHS

Date/Lot Code

Each
1+
kr 1,190.000
Min: 1 / Mult: 1
EMI Shielding
WE-EGS Series
Silicone Elastomer
1m
19.05mm
1.57mm
-
4065629

RoHS

Date/Lot Code

Each
1+
kr 1,613.000
5+
kr 1,532.000
10+
kr 1,459.000
Min: 1 / Mult: 1
EMI Shielding
WE-EGS Series
Silicone Elastomer
1m
12.37mm
8.23mm
-
4065709

RoHS

Date/Lot Code

Each
1+
kr 132.890
5+
kr 118.290
10+
kr 112.890
20+
kr 107.600
40+
kr 102.200
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
WE-LT Series
Polyurethane Foam
1m
8.5mm
3.5mm
80dB
4065652

RoHS

1 Metre
1+
kr 280.040
10+
kr 198.190
25+
kr 192.440
100+
kr 185.770
250+
kr 179.910
Min: 1 / Mult: 1
Profile Strip
WE-GS Series
Monel over Neoprene Sponge
1m
9.5mm
-
100dB
1909609

RoHS

Date/Lot Code

Each
1+
kr 121.860
5+
kr 115.190
10+
kr 100.010
20+
kr 96.910
40+
kr 94.270
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
WE-LT
Fabric over Foam
1m
3mm
3mm
80dB
1909647

RoHS

Date/Lot Code

Each
1+
kr 144.850
5+
kr 141.050
10+
kr 122.550
20+
kr 118.640
40+
kr 117.490
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
WE-LT
Fabric over Foam
1m
6mm
2mm
80dB
1909610

RoHS

Each
1+
kr 121.860
5+
kr 115.190
10+
kr 100.010
20+
kr 96.910
40+
kr 94.270
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
WE-LT
Fabric over Foam
1m
4mm
1mm
80dB
1909611

RoHS

Date/Lot Code

Each
1+
kr 121.860
5+
kr 115.190
10+
kr 100.010
20+
kr 96.910
40+
kr 94.270
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
WE-LT
Fabric over Foam
1m
4mm
2mm
80dB
3220509

RoHS

Each
1+
kr 266.130
5+
kr 220.720
10+
kr 213.710
20+
kr 206.690
40+
kr 194.280
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
SOFT-SHIELD 3500
Fabric over Foam
1m
14.73mm
17.15mm
-
3104200

RoHS

Date/Lot Code

Each
1+
kr 117.600
5+
kr 94.150
10+
kr 90.470
20+
kr 86.680
40+
kr 80.360
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
WE-LT
Fabric over Foam
1m
6mm
4mm
80dB
3104198

RoHS

Date/Lot Code

Each
1+
kr 68.630
10+
kr 64.950
50+
kr 55.750
100+
kr 50.930
200+
kr 49.550
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
WE-LT
Fabric over Foam
1m
6mm
2mm
80dB
3104213

RoHS

Each
1+
kr 62.310
5+
kr 60.930
10+
kr 59.430
20+
kr 56.560
40+
kr 53.690
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
WE-LT
Fabric over Foam
1m
5mm
0.5mm
80dB
3220516

RoHS

Each
1+
kr 164.960
5+
kr 136.800
10+
kr 127.490
25+
kr 119.330
50+
kr 112.200
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
SOFT-SHIELD 3500
Fabric over Foam
1m
12.7mm
9.53mm
-
4049198

RoHS

Each
1+
kr 394.540
10+
kr 257.970
20+
kr 252.790
Min: 1 / Mult: 1
EMI Shielding
1201 ECE EXTRUDED CORD Series
Silicone Silver Aluminium
1m
-
-
-
4049220

RoHS

Date/Lot Code

Each
1+
kr 356.020
10+
kr 233.020
20+
kr 228.310
Min: 1 / Mult: 1
EMI Shielding
1201 ECE EXTRUDED CORD Series
Fluorosilicone Silver Aluminium
1m
-
-
-
4049203

RoHS

Date/Lot Code

Each
1+
kr 196.000
10+
kr 173.010
20+
kr 169.560
Min: 1 / Mult: 1
EMI Shielding
1201 ECE EXTRUDED CORD Series
Silicone Silver Aluminium
1m
-
-
-
4049174

RoHS

Date/Lot Code

Each
1+
kr 394.770
10+
kr 299.810
20+
kr 280.270
Min: 1 / Mult: 1
EMI Shielding
1202 ECE EXTRUDED TUBE Series
Silicone
1m
-
-
-
4049209

RoHS

Date/Lot Code

Each
1+
kr 156.110
10+
kr 129.440
20+
kr 126.800
Min: 1 / Mult: 1
EMI Shielding
1201 ECE EXTRUDED CORD Series
Silicone Nickel Graphite
1m
-
-
-
4068878

RoHS

Date/Lot Code

Each
1+
kr 2,074.000
5+
kr 1,797.000
10+
kr 1,761.000
Min: 1 / Mult: 1
EMI Shielding
400 - Oriented Wire in Silicone Series
Silicone
1m
225mm
1.6mm
-
4068895

RoHS

Date/Lot Code

Each
1+
kr 4,316.000
5+
kr 3,849.000
10+
kr 3,113.000
Min: 1 / Mult: 1
EMI Shielding
400 - Oriented Wire in Silicone Series
Fluorosilicone
1m
150mm
1.6mm
-
4049224

RoHS

Date/Lot Code

Each
1+
kr 153.120
10+
kr 126.110
20+
kr 123.580
Min: 1 / Mult: 1
EMI Shielding
1201 ECE EXTRUDED CORD Series
Fluorosilicone Nickel Graphite
1m
-
-
-
4049180

RoHS

Date/Lot Code

Each
1+
kr 246.930
10+
kr 127.600
20+
kr 125.070
Min: 1 / Mult: 1
EMI Shielding
1202 ECE EXTRUDED TUBE Series
Silicone
1m
-
-
-
4068885

RoHS

Date/Lot Code

Each
1+
kr 2,596.000
5+
kr 2,263.000
10+
kr 2,218.000
Min: 1 / Mult: 1
EMI Shielding
400 - Oriented Wire in Silicone Series
Silicone
1m
225mm
2.4mm
-
1-25 of 279 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY