0
0 Itemskr0.00
ex VAT
ex VAT

240mm Shielding Gaskets & Material:

137 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Length
Width
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2860746

RoHS

Each
1+
kr 237.270
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
FG1 Series
2949247

RoHS

Each
1+
kr 367.060
5+
kr 365.800
25+
kr 225.090
50+
kr 215.200
100+
kr 210.950
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.2mm
EFA Series
3565009

RoHS

Each
1+
kr 101.830
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.03mm
FS Series
2949302

RoHS

Each
1+
kr 223.250
25+
kr 158.990
50+
kr 148.410
100+
kr 137.830
250+
kr 135.080
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.1mm
EFS Series
3565025

RoHS

Each
1+
kr 387.060
5+
kr 386.720
20+
kr 327.520
60+
kr 301.070
100+
kr 283.830
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.1mm
EFG3 Series
3565013

RoHS

Each
1+
kr 103.250
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.05mm
FS Series
3565008

RoHS

Each
1+
kr 236.120
30+
kr 162.780
60+
kr 151.050
120+
kr 141.630
270+
kr 138.750
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.03mm
FS Series
3565017

RoHS

Each
1+
kr 221.870
30+
kr 152.090
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.075mm
FS Series
3565012

RoHS

Each
1+
kr 205.310
30+
kr 148.180
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.05mm
FS Series
3350805

RoHS

Each
1+
kr 566.060
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.2mm
EFW Series
4163614

RoHS

Date/Lot Code

Each
1+
kr 143.470
25+
kr 94.730
50+
kr 88.980
100+
kr 82.540
500+
kr 77.020
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.1mm
FW5 Series
4163594

RoHS

Date/Lot Code

Each
1+
kr 211.960
30+
kr 151.500
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.05mm
FW5 Series
2364509

RoHS

Each
1+
kr 379.020
5+
kr 316.360
20+
kr 253.710
60+
kr 248.650
100+
kr 243.600
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
EFA Series
2860748

RoHS

Date/Lot Code

Each
1+
kr 386.720
5+
kr 347.400
20+
kr 308.090
60+
kr 267.050
100+
kr 261.760
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
EFG2 Series
2949253

RoHS

Each
1+
kr 128.750
25+
kr 80.130
50+
kr 79.670
100+
kr 79.210
500+
kr 78.630
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.05mm
FF1 Series
2949262

RoHS

Each
1+
kr 319.700
25+
kr 226.810
50+
kr 222.210
100+
kr 217.500
250+
kr 213.130
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.3mm
FF1 Series
2949238

RoHS

Each
1+
kr 388.210
5+
kr 355.790
25+
kr 323.380
50+
kr 280.270
100+
kr 274.630
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.3mm
EFG2 Series
2945274

RoHS

Date/Lot Code

Each
1+
kr 271.880
30+
kr 199.910
60+
kr 185.660
120+
kr 173.240
270+
kr 169.790
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.1mm
FX5 Series
2949311

RoHS

Each
1+
kr 638.020
5+
kr 609.970
25+
kr 528.580
50+
kr 493.400
100+
kr 483.510
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.5mm
EFS Series
2949293

RoHS

Each
1+
kr 1,453.000
5+
kr 1,297.000
10+
kr 1,204.000
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.5mm
EFS Series
2890699

RoHS

Each
1+
kr 546.170
5+
kr 508.460
10+
kr 462.130
50+
kr 400.510
100+
kr 392.470
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
RFID Series
2949308

RoHS

Each
1+
kr 494.780
5+
kr 419.370
25+
kr 343.950
50+
kr 334.530
100+
kr 327.860
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.3mm
EFS Series
2949314

RoHS

Each
1+
kr 937.370
5+
kr 868.620
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
1mm
EFS Series
2949268

RoHS

Each
1+
kr 283.030
5+
kr 277.390
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.2mm
EFF4 Series
2949241

RoHS

Each
1+
kr 137.510
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.05mm
EFA Series
1-25 of 137 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY