0
0 Itemskr0.00
ex VAT
ex VAT

Fixed Value Inductors:

290 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1644302

RoHS

Each
1000+
kr 7.990
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
3838730

Date/Lot Code

Each
500+
kr 1.690
Min: 500 / Mult: 500
-
-
-
-
-
-
-
3345640

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
kr 6.150
Min: 1000 / Mult: 1000
ELT-3KN Series
35mH
1.9mA
235ohm
± 40%
-
SMD
3345654

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
kr 6.150
Min: 5000 / Mult: 5000
ELT-3KN Series
560µH
45mA
15ohm
± 10%
-
SMD
3345641

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
kr 6.150
Min: 5000 / Mult: 5000
ELT-3KN Series
35mH
1.9mA
235ohm
± 40%
-
SMD
3345648

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
kr 6.150
Min: 1000 / Mult: 1000
ELT-3KN Series
7.5mH
10mA
177ohm
± 10%
-
SMD
3345661

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
kr 6.150
Min: 1000 / Mult: 1000
ELT-3KN Series
4mH
15mA
117ohm
± 10%
-
SMD
3345647

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
kr 6.150
Min: 1000 / Mult: 1000
ELT-3KN Series
1mH
30mA
35ohm
± 10%
-
SMD
3345653

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
kr 6.150
Min: 1000 / Mult: 1000
ELT-3KN Series
560µH
45mA
15ohm
± 10%
-
SMD
3345643

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
kr 6.150
Min: 1000 / Mult: 1000
ELT-3KN Series
25mH
10mA
185ohm
± 40%
-
SMD
3345652

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
kr 6.150
Min: 1000 / Mult: 1000
ELT-3KN Series
4mH
15mA
85ohm
± 10%
-
SMD
3345662

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
kr 6.150
Min: 5000 / Mult: 5000
ELT-3KN Series
4mH
15mA
117ohm
± 10%
-
SMD
4070588

RoHS

Date/Lot Code

Each
1+
kr 651.580
5+
kr 619.050
10+
kr 586.520
Min: 1 / Mult: 1
C Series
32mH
10mA
0.19ohm
-20% to +50%
-
-
4070589

RoHS

Date/Lot Code

Each
1+
kr 618.010
5+
kr 568.580
10+
kr 526.160
Min: 1 / Mult: 1
C Series
10mH
12.5A
0.1ohm
-20% to +50%
-
-
4336095

RoHS

Date/Lot Code

Each
1+
kr 153.580
5+
kr 141.280
10+
kr 130.590
25+
kr 118.180
Min: 1 / Mult: 1
C Series
320mH
600mA
10ohm
-20% to +50%
-
Through Hole
276-290 of 290 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY