ex VAT

Multilayer Inductors:

26 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.340
50+
kr 1.070
250+
kr 0.919
500+
kr 0.900
Min: 5 / Mult: 5
470nH
0.075ohm
100MHz
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPN_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
3471409RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.900
Min: 500 / Mult: 5
470nH
0.075ohm
100MHz
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPN_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
3252832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 2.630
50+
kr 2.170
250+
kr 1.780
500+
kr 1.630
1500+
kr 1.470
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.11ohm
50MHz
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
CVH201610A Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.9mm
2520679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 2.630
50+
kr 2.200
250+
kr 1.950
500+
kr 1.720
1500+
kr 1.600
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.143ohm
-
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2520673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 2.630
50+
kr 2.200
250+
kr 1.950
500+
kr 1.720
1500+
kr 1.600
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.15ohm
-
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
3639537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 3.720
50+
kr 2.670
250+
kr 2.200
500+
kr 2.150
1500+
kr 2.100
More Pricing...
Min: 5 / Mult: 5
100nH
0.019ohm
200MHz
4A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPZ_JH Series
± 20%
Shielded
Ferrite
2mm
1.6mm
1.1mm
2520672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 2.530
50+
kr 2.120
250+
kr 1.900
500+
kr 1.700
1500+
kr 1.590
Min: 5 / Mult: 5
2.2µH
0.1375ohm
-
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
3252832RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 2.170
250+
kr 1.780
500+
kr 1.630
1500+
kr 1.470
3000+
kr 1.380
Min: 100 / Mult: 5
2.2µH
0.11ohm
50MHz
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
CVH201610A Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.9mm
3639537RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 2.670
250+
kr 2.200
500+
kr 2.150
1500+
kr 2.100
3000+
kr 1.950
Min: 100 / Mult: 5
100nH
0.019ohm
200MHz
4A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPZ_JH Series
± 20%
Shielded
Ferrite
2mm
1.6mm
1.1mm
3807739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 2.470
50+
kr 1.770
250+
kr 1.550
500+
kr 1.430
1500+
kr 1.320
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.2125ohm
-
1A
0806 [2016 Metric]
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
3807739RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 1.770
250+
kr 1.550
500+
kr 1.430
1500+
kr 1.320
3000+
kr 1.210
Min: 100 / Mult: 5
2.2µH
0.2125ohm
-
1A
0806 [2016 Metric]
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
3499867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 2.320
500+
kr 2.250
1000+
kr 1.620
3000+
kr 1.420
Min: 100 / Mult: 5
1.5µH
0.13ohm
-
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2mm
1.6mm
1mm
3499867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 3.090
100+
kr 2.320
500+
kr 2.250
1000+
kr 1.620
3000+
kr 1.420
Min: 10 / Mult: 10
1.5µH
0.13ohm
-
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2mm
1.6mm
1mm
2544498

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
kr 1.240
Min: 3000 / Mult: 3000
2.2µH
0.143ohm
-
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2544495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
kr 1.290
Min: 3000 / Mult: 3000
470nH
0.06875ohm
-
1.7A
0806 [2016 Metric]
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2544492

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
kr 1.330
Min: 3000 / Mult: 3000
2.2µH
0.1375ohm
-
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2544496

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
kr 1.290
Min: 3000 / Mult: 3000
1µH
0.117ohm
-
1.4A
0806 [2016 Metric]
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2544493

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
kr 1.340
Min: 3000 / Mult: 3000
3.3µH
0.15ohm
-
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
3252830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.680
50+
kr 1.400
250+
kr 1.200
500+
kr 1.010
1500+
kr 0.936
More Pricing...
Min: 5 / Mult: 5
470nH
0.06ohm
80MHz
1.6A
0806 [2016 Metric]
0806 [2016 Metric]
CVH201610A Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.9mm
3252830RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 1.400
250+
kr 1.200
500+
kr 1.010
1500+
kr 0.936
3000+
kr 0.865
More Pricing...
Min: 100 / Mult: 5
470nH
0.06ohm
80MHz
1.6A
0806 [2016 Metric]
0806 [2016 Metric]
CVH201610A Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.9mm
3499871RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 1.130
500+
kr 1.100
1000+
kr 1.080
3000+
kr 1.060
6000+
kr 1.040
Min: 100 / Mult: 10
3.3µH
0.16ohm
-
1.1A
0806 [2016 Metric]
0806 [2016 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2mm
1.6mm
1mm
3499871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.150
100+
kr 1.130
500+
kr 1.100
1000+
kr 1.080
3000+
kr 1.060
More Pricing...
Min: 10 / Mult: 10
3.3µH
0.16ohm
-
1.1A
0806 [2016 Metric]
0806 [2016 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2mm
1.6mm
1mm
3499866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.180
Min: 10 / Mult: 10
1µH
0.12ohm
-
1.3A
0806 [2016 Metric]
0806 [2016 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2mm
1.6mm
1mm
3499869RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 1.130
500+
kr 1.100
1000+
kr 1.080
3000+
kr 1.060
Min: 100 / Mult: 5
2.2µH
0.14ohm
-
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2mm
1.6mm
1mm
3499869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.150
100+
kr 1.130
500+
kr 1.100
1000+
kr 1.080
3000+
kr 1.060
Min: 10 / Mult: 10
2.2µH
0.14ohm
-
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2mm
1.6mm
1mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY