Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLP2016V2R2MT0S1
Order Code3807739
Product RangeMLP Series
Technical Datasheet
2,025 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.470 |
50+ | kr 1.770 |
250+ | kr 1.550 |
500+ | kr 1.430 |
1500+ | kr 1.320 |
3000+ | kr 1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 12.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2016V2R2MT0S1
Order Code3807739
Product RangeMLP Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.2125ohm
Self Resonant Frequency-
DC Current Rating1A
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.85mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case Style
0806 [2016 Metric]
Product Range
MLP Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
0.2125ohm
DC Current Rating
1A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability