Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoPLEC69BCA100M-1PT00
Order Code4732744
Product RangePLE series
Technical Datasheet
4,980 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 5.840 |
| 100+ | kr 4.210 |
| 500+ | kr 3.510 |
| 1000+ | kr 3.330 |
| 2500+ | kr 3.140 |
| 5000+ | kr 3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 58.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoPLEC69BCA100M-1PT00
Order Code4732744
Product RangePLE series
Technical Datasheet
Inductance10µH
DC Resistance Max1.68ohm
Self Resonant Frequency-
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangePLE series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialMetal
Product Length1.2mm
Product Width0.6mm
Product Height0.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.68ohm
DC Current Rating
400mA
Product Range
PLE series
Inductor Construction
Unshielded
Product Length
1.2mm
Product Height
0.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability