75kohm Chip SMD Resistors:

604 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2484891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 16.670
100+
kr 10.360
500+
kr 8.310
1000+
kr 6.980
2500+
kr 6.510
Min: 10 / Mult: 10
75kohm
± 0.05%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2399019

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
kr 0.218
Min: 5000 / Mult: 5000
75kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3805330

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
kr 1.080
Min: 5000 / Mult: 5000
75kohm
± 0.1%
125mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1894142RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.674
1000+
kr 0.583
2500+
kr 0.494
5000+
kr 0.482
Min: 500 / Mult: 10
75kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1894142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 1.890
100+
kr 0.786
500+
kr 0.674
1000+
kr 0.583
2500+
kr 0.494
More Pricing...
Min: 10 / Mult: 10
75kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2484891RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 10.360
500+
kr 8.310
1000+
kr 6.980
2500+
kr 6.510
Min: 100 / Mult: 10
75kohm
± 0.05%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2693507

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
kr 0.156
Min: 5000 / Mult: 5000
75kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3231243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
kr 11.140
50+
kr 8.700
250+
kr 7.270
500+
kr 6.710
Min: 1 / Mult: 1
75kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231243RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 8.700
250+
kr 7.270
500+
kr 6.710
Min: 100 / Mult: 1
75kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3947231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 1.440
100+
kr 1.020
500+
kr 0.786
2500+
kr 0.523
5000+
kr 0.469
Min: 10 / Mult: 10
75kohm
± 0.1%
125mW
0402 [1005 Metric]
Thick Film
High Reliability, Precision
RS73 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4148715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.482
100+
kr 0.428
500+
kr 0.372
1000+
kr 0.302
2500+
kr 0.297
Min: 10 / Mult: 10
75kohm
± 0.5%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4164530

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
kr 0.198
Min: 5000 / Mult: 5000
75kohm
0
330mW
0603 [1608 Metric]
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3947024RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 1.290
500+
kr 0.998
1000+
kr 0.681
2500+
kr 0.577
Min: 100 / Mult: 10
75kohm
± 0.1%
200mW
0603 [1608 Metric]
Thick Film
High Reliability, Precision
RS73 Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4079332RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.984
1000+
kr 0.844
2500+
kr 0.767
5000+
kr 0.701
Min: 500 / Mult: 10
75kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4148715RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.372
1000+
kr 0.302
2500+
kr 0.297
Min: 500 / Mult: 10
75kohm
± 0.5%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4009837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.686
100+
kr 0.344
500+
kr 0.302
1000+
kr 0.260
2500+
kr 0.208
Min: 10 / Mult: 10
75kohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 2.850
100+
kr 1.210
500+
kr 1.030
1000+
kr 0.893
2000+
kr 0.759
More Pricing...
Min: 10 / Mult: 10
75kohm
0
660mW
1210 [3225 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
4079332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 1.770
100+
kr 1.300
500+
kr 0.984
1000+
kr 0.844
2500+
kr 0.767
More Pricing...
Min: 10 / Mult: 10
75kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4137270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 1.050
100+
kr 0.602
500+
kr 0.497
1000+
kr 0.336
2500+
kr 0.330
More Pricing...
Min: 10 / Mult: 10
75kohm
0
750mW
0612 [1632 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3947024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 2.390
100+
kr 1.290
500+
kr 0.998
1000+
kr 0.681
2500+
kr 0.577
Min: 10 / Mult: 10
75kohm
± 0.1%
200mW
0603 [1608 Metric]
Thick Film
High Reliability, Precision
RS73 Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.302
1000+
kr 0.260
2500+
kr 0.208
Min: 500 / Mult: 10
75kohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009734RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 1.030
1000+
kr 0.893
2000+
kr 0.759
4000+
kr 0.663
Min: 500 / Mult: 10
75kohm
0
660mW
1210 [3225 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
4137270RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.497
1000+
kr 0.336
2500+
kr 0.330
5000+
kr 0.324
Min: 500 / Mult: 10
75kohm
0
750mW
0612 [1632 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
4177692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.241
100+
kr 0.153
500+
kr 0.143
1000+
kr 0.0805
2500+
kr 0.0736
More Pricing...
Min: 10 / Mult: 10
75kohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
4207883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
kr 10.070
50+
kr 4.720
100+
kr 4.260
250+
kr 3.360
500+
kr 3.090
Min: 1 / Mult: 1
75kohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
1-25 of 604 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY