0
0 Itemskr0.00
ex VAT
ex VAT

0.8ohm Current Sense Through Hole Resistors:

3 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4034800

RoHS

Date/Lot Code

Each
1+
kr 144.730
3+
kr 139.790
5+
kr 134.850
10+
kr 129.900
20+
kr 122.430
More Pricing...
Min: 1 / Mult: 1
0.8ohm
LTO100H Series
100W
Thick Film
Radial Leaded
± 5%
± 350ppm/°C
5mm
15.76mm
20.7mm
-55°C
175°C
AEC-Q200
4582805

RoHS

Date/Lot Code

Each
2000+
kr 6.950
Min: 2000 / Mult: 2000
0.8ohm
UB Series
2W
Wirewound
Axial Leaded
± 1%
-
10.3mm
-
-
-55°C
250°C
-
4582851

RoHS

Date/Lot Code

Each
2000+
kr 22.990
Min: 2000 / Mult: 2000
0.8ohm
UT Series
400mW
Wirewound
Axial Leaded
± 1%
-
6.4mm
-
-
-55°C
275°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY