0
0 Itemskr0.00
ex VAT
ex VAT

1ohm Panel / Chassis Mount Resistors:

188 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2805376

RoHS

Each
1+
kr 31.150
3+
kr 29.430
5+
kr 27.820
10+
kr 26.100
20+
kr 22.420
More Pricing...
Min: 1 / Mult: 1
1ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805163

RoHS

Each
1+
kr 33.340
5+
kr 30.350
10+
kr 27.360
25+
kr 20.230
50+
kr 17.820
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
16W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
3976492

RoHS

Date/Lot Code

Each
1+
kr 73.500
10+
kr 45.050
Min: 1 / Mult: 1
1ohm
RHA Series
12.5W
-
0
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
2678650

RoHS

Each
1+
kr 55.180
5+
kr 48.970
10+
kr 42.650
25+
kr 35.290
50+
kr 30.000
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
10W
-
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
2478159

RoHS

Each
1+
kr 57.130
5+
kr 45.520
10+
kr 33.800
25+
kr 32.760
50+
kr 29.540
Min: 1 / Mult: 1
1ohm
HS Series
15W
-
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
1174282

RoHS

Each
1+
kr 169.330
10+
kr 119.900
20+
kr 110.700
Min: 1 / Mult: 1
1ohm
HS Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1760846

RoHS

Date/Lot Code

Each
1+
kr 853.100
10+
kr 686.640
20+
kr 672.960
Min: 1 / Mult: 1
1ohm
TE Series
1kW
-
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
1760879

RoHS

Date/Lot Code

Each
1+
kr 1,918.000
5+
kr 1,570.000
10+
kr 1,449.000
Min: 1 / Mult: 1
1ohm
TE Series
2.5kW
-
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
-
1760857

RoHS

Date/Lot Code

Each
1+
kr 1,216.000
10+
kr 934.720
20+
kr 867.930
Min: 1 / Mult: 1
1ohm
TE Series
1.5kW
-
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
-
2009336

RoHS

Date/Lot Code

Each
1+
kr 63.920
5+
kr 57.940
10+
kr 51.160
20+
kr 45.290
40+
kr 40.810
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1692558

Date/Lot Code

Each
1+
kr 97.710
10+
kr 70.580
20+
kr 70.240
Min: 1 / Mult: 1
1ohm
RH Series
25W
-
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1768198

RoHS

Date/Lot Code

Each
1+
kr 345.100
3+
kr 294.180
5+
kr 249.230
10+
kr 232.790
20+
kr 216.240
More Pricing...
Min: 1 / Mult: 1
1ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1771779

RoHS

Date/Lot Code

Each
1+
kr 1,034.000
10+
kr 820.910
20+
kr 804.480
Min: 1 / Mult: 1
1ohm
LPS 600 Series
600W
-
± 5%
Screw
5kV
Thick Film
± 500ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
-
1760868

RoHS

Date/Lot Code

Each
1+
kr 1,329.000
5+
kr 1,242.000
10+
kr 1,124.000
Min: 1 / Mult: 1
1ohm
TE Series
2kW
-
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
510mm
-
-
-25°C
225°C
-
9508180

RoHS

Date/Lot Code

Each
1+
kr 109.550
5+
kr 88.400
10+
kr 67.140
25+
kr 62.650
50+
kr 55.290
More Pricing...
Min: 1 / Mult: 1
1ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
9507795

RoHS

Date/Lot Code

Each
1+
kr 77.830
10+
kr 47.940
25+
kr 40.810
50+
kr 34.600
100+
kr 30.000
More Pricing...
Min: 1 / Mult: 1
1ohm
WH Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
1760815

RoHS

Date/Lot Code

Each
1+
kr 360.620
10+
kr 341.770
20+
kr 316.590
Min: 1 / Mult: 1
1ohm
TE Series
200W
-
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
195mm
-
-
-25°C
225°C
-
652611

RoHS

Date/Lot Code

Each
1+
kr 657.330
10+
kr 513.750
20+
kr 474.200
Min: 1 / Mult: 1
1ohm
HS Series
300W
-
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
-
1653236

RoHS

Date/Lot Code

Each
1+
kr 139.670
10+
kr 99.900
20+
kr 87.830
Min: 1 / Mult: 1
1ohm
RH Series
50W
-
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1760835

RoHS

Date/Lot Code

Each
1+
kr 745.160
10+
kr 601.230
20+
kr 586.290
Min: 1 / Mult: 1
1ohm
TE Series
750W
-
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
316mm
-
-
-25°C
225°C
-
2080566

RoHS

Each
1+
kr 142.780
5+
kr 95.990
10+
kr 88.630
25+
kr 81.280
50+
kr 70.580
More Pricing...
Min: 1 / Mult: 1
1ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 75ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
2805357

RoHS

Each
1+
kr 26.670
3+
kr 21.960
5+
kr 20.920
10+
kr 19.890
20+
kr 17.590
More Pricing...
Min: 1 / Mult: 1
1ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
1259291

RoHS

Date/Lot Code

Each
1+
kr 41.040
5+
kr 33.800
10+
kr 30.580
20+
kr 26.440
40+
kr 23.910
More Pricing...
Min: 1 / Mult: 1
1ohm
THS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Through Hole
17mm
17mm
9mm
-25°C
165°C
-
1141517

RoHS

Date/Lot Code

Each
1+
kr 297.860
3+
kr 267.850
5+
kr 227.270
10+
kr 212.790
20+
kr 198.880
More Pricing...
Min: 1 / Mult: 1
1ohm
RCH Series
50W
-
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
2565576

RoHS

Date/Lot Code

Each
1+
kr 488.340
3+
kr 439.830
5+
kr 416.840
10+
kr 393.730
20+
kr 353.040
More Pricing...
Min: 1 / Mult: 1
1ohm
KHR 2-T227 Series
200W
-
± 1%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
155°C
-
1-25 of 188 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY