Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,354.000 |
| 10+ | kr 1,327.000 |
| 25+ | kr 1,300.000 |
| 100+ | kr 1,273.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,354.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD582KD
Order Code4669053
Technical Datasheet
No. of Amplifiers1 Amplifier
Bandwidth1.5MHz
Acquisition Time25µs
Input Offset Voltage6mV
IC Case / PackageSBCDIP
No. of Pins14Pins
Supply Voltage Range18V to 36V
Settling Time0.5µs
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Amplifiers
1 Amplifier
Acquisition Time
25µs
IC Case / Package
SBCDIP
Supply Voltage Range
18V to 36V
Operating Temperature Min
-25°C
Product Range
-
Bandwidth
1.5MHz
Input Offset Voltage
6mV
No. of Pins
14Pins
Settling Time
0.5µs
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability